Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 756+ | €1.100 |
| 2500+ | €0.986 |
Price for:Each
Minimum: 756
Multiple: 756
€831.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No9277024002
Order Code3922393
Core TypeU
Core Size31.4mm x 18.5mm x 10.25mm
Core Material Grade77
Effective Magnetic Path Length93mm
Ae Effective Cross Section Area8.3mm²
Inductance Factor Al1.425µH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
U
Core Material Grade
77
Effective Magnetic Path Length
93mm
Inductance Factor Al
1.425µH
SVHC
No SVHC (25-Jun-2025)
Core Size
31.4mm x 18.5mm x 10.25mm
For Use With
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
Ae Effective Cross Section Area
8.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022212
Product traceability