Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €20.180 |
10+ | €14.370 |
25+ | €12.050 |
50+ | €11.590 |
100+ | €11.130 |
Price for:Each
Minimum: 1
Multiple: 1
€20.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No38M1010AA1212
Order Code2432285
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyester Film Covered Ferrite
Length120mm
Width120mm
Depth0.13mm
Attenuation-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Shielding Type
EMI Shielding
Length
120mm
Depth
0.13mm
Product Range
-
Gasket Material
Polyester Film Covered Ferrite
Width
120mm
Attenuation
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515