Print Page
Image is for illustrative purposes only. Please refer to product description.
1,097 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.686 |
5+ | €0.599 |
10+ | €0.512 |
25+ | €0.474 |
50+ | €0.444 |
150+ | €0.386 |
Price for:Each
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2861000102
Order Code4141746
Technical Datasheet
Core TypeMulti-Aperture
Core Size13.3mm x 7.5mm x 13.4mm
For Use WithBaluns, Broadband Transformers, Airbags
Core Material Grade67
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al300nH
Product Range-
Technical Specifications
Core Type
Multi-Aperture
For Use With
Baluns, Broadband Transformers, Airbags
Effective Magnetic Path Length
-
Inductance Factor Al
300nH
SVHC
No SVHC (21-Jan-2025)
Core Size
13.3mm x 7.5mm x 13.4mm
Core Material Grade
67
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability