Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.845 |
50+ | €0.476 |
100+ | €0.463 |
250+ | €0.449 |
500+ | €0.426 |
1500+ | €0.405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2744555577
Order Code4717052
Technical Datasheet
Ferrite Bead Case / Package-
Impedance647ohm
DC Current Rating5A
Product Range-
DC Resistance Max0.0062ohm
Impedance Tolerance-
Product Length11mm
Product Width5mm
Product Height5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
0.0062ohm
Product Length
11mm
Product Height
5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
647ohm
Product Range
-
Impedance Tolerance
-
Product Width
5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability