Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508053007Y3
Order Code3276503
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance0
DC Current Rating3A
Product Range-
DC Resistance Max0
Impedance Tolerance 25%
Product Length2mm
Product Width0
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification0
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
3A
DC Resistance Max
0
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
0
Impedance
0
Product Range
-
Impedance Tolerance
25%
Product Width
0
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability