Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508051817Y0
Order Code1463579
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance180ohm
DC Current Rating300mA
Product Range-
DC Resistance Max0.2ohm
Impedance Tolerance 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
300mA
DC Resistance Max
0.2ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
180ohm
Product Range
-
Impedance Tolerance
25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001