Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €683.300 |
5+ | €660.140 |
10+ | €646.940 |
Price for:Each
Minimum: 1
Multiple: 1
€683.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The E.306A30R is a 1.5 to 30Nm Electronic Torque Wrench with ratchet, peak or follower measuring mode.
- Presetting possible of 9 torque and angle values
- Memory 250 values with PC USB link
- ±2% Accuracy (between 20% and 100% capacity)
Applications
Maintenance & Repair
Contents
Wrench and Plastic case with foam interior.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1.5N-m to 30N-m
Drive Size - Imperial
0.25"
Product Range
E306A
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
390mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.773