Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €664.170 |
Price for:Each
Minimum: 1
Multiple: 1
€664.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoBV.R30CM2PB
Order Code3873592
Technical Datasheet
Product Range-
Plug Type-
Product Overview
BV.R30CM2PB is a 15-piece set of electricians tools - rolling case ideal for craftsperson and itinerant technician.
- Easy access to all tools
- Clear visibility to tool box content
- Quick Access all tool
- Easy transportation
- Suitcase overall dimension is L-552 x D-250 x H-410mm
Contents
449BPB standard crimping plier, 779.PBTPB LED pencil torch, 893B.319PB short tape, AT2X75VE, AT3.5X75VE, AT4X100VE, AT5.5X125VE, ATD1X100VE, ATD2X125VE, AV.HT2CPB Facom VDE voltage tester standard, 391A.16VE 1000V VDE thin nose DCP 160MM, 183AE.20VE 100V VDE snipe nose wire stripper,BV.R30PB rolling tool case, 793936PB stripping plier 0.02/10mm, 985956PB F sheath stripper.
Technical Specifications
Kit Contents
15PC Screwdriver, Punch Down, Plier, Cutters, Tape & Bag
Plug Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4