Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | €103.150 |
Price for:Each
Minimum: 4
Multiple: 4
€412.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
BS.T20PB is a probag fabric tool box. It has a shoulder strap with reinforcement cushion on shoulder level.
- Large size fabric tool box 20", strength and comfort
- High strength polyester fabric 1200 x 1200 deniers
- Rigid and waterproof polypropylene bin, stainless metal strap fastening hooks
- Aluminium handle with leather grip
- Closed by flexible cover - built-in kangaroo pocket to store the cover, handy storage
- Vertical storage for instant access to tools, elastic tool holding strap
- Side rack for screwdrivers and drift punches
- Many side pockets, saw compartment adjustable by self-adhesive tape
- 47 litres high storage capacity
- 250.0mm depth, 520.0mm length, 360.0mm height
Technical Specifications
Carrying Case Material
Fabric
External Width
520mm
Product Range
-
External Height
360mm
External Depth
250mm
Technical Docs (1)
Alternatives for BS.T20PB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.169