Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | €81.830 |
Price for:Each
Minimum: 4
Multiple: 4
€327.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 34L fabric tool box
- Highly resistant 1200 x 1200 denier fabric
- Rigid, waterproof tool bottom and aluminium handle
- Safe and comfortable with leather grip and shoulder strap with reinforced padded shoulder
- Handy storage with elastic tool retaining strap, special screwdriver partition and a large number of side pockets
- Easy access to the tool compartment
- Cover flap securing straps
- Dimensions (L. x W. x H.): 42 x 24 x 34 cm
Technical Specifications
Carrying Case Material
Fabric
External Width
420mm
Product Range
-
External Height
340mm
External Depth
240mm
Technical Docs (1)
Alternatives for BS.T14PB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.237