Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.110 |
Price for:Each
Minimum: 1
Multiple: 1
€38.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoBP.C16NPB
Order Code4051371
Technical Datasheet
Box TypeTool Cabinet
Box Material-
Box ColourBlack, Red
External Height - Imperial6.45"
External Height - Metric164mm
External Width - Imperial15.39"
External Width - Metric391mm
External Depth - Imperial8.74"
External Depth - Metric222mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
BP.C16NPB is a small model 16" shelf-closing storage box.
- Latch opening with one hand and self-closing
- 2 storage compartments on the cover
- High strength metal closures
- Padlock clasp (padlock not supplied)
- Folding handle
- Removable tray
- Stackable toolboxes
- Loading capacity of 17Kg
Technical Specifications
Box Type
Tool Cabinet
Box Colour
Black, Red
External Height - Metric
164mm
External Width - Metric
391mm
External Depth - Metric
222mm
SVHC
No SVHC (17-Jan-2022)
Box Material
-
External Height - Imperial
6.45"
External Width - Imperial
15.39"
External Depth - Imperial
8.74"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2