Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.650 |
| 5+ | €43.560 |
| 10+ | €42.690 |
Price for:Each
Minimum: 1
Multiple: 1
€49.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoAEF.J5
Order Code3654620
Technical Datasheet
Kit Contents2, 2.5, 3mm, PH0, PH1
Product Range-
Product Overview
The AEF.J5 is a MICRO-TECH® 5-piece Screwdriver Set.
Applications
Maintenance & Repair
Contents
Screwdriver set, 3x Slotted head screwdrivers (AEF.2 x 75 - AEF.2.5 x 75 - AEF.3 x 75) and 2x Pozidrive® screwdrivers (AEFD.0 x 75 - AEFD.1 x 75).
Technical Specifications
Kit Contents
2, 2.5, 3mm, PH0, PH1
Product Range
-
Technical Docs (1)
Alternatives for AEF.J5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26