Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for AD.0X50
1 Product Found
Technical Specifications
Overall Length
130mm
Blade Length
50mm
SVHC
No SVHC (17-Jan-2022)
Pozidriv Size
PZ0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032