Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.720 |
| 5+ | €89.230 |
| 10+ | €87.450 |
Price for:Each
Minimum: 1
Multiple: 1
€101.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 416.PMT is a 110mm thin nose fine tip Cutting Pliers with diagonal cut. This pliers passes under all obstacles of the PCB and provides better visibility and designed according to ISO 9654 standard.
- 0.1mm Cutting capacity
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Cutter Type
Fine Tip
Cut Type
Diagonal
Cutting Edge Hardness
-
Overall Length
110mm
Cutting Capacity Max
0.1mm
Product Range
-
Technical Docs (1)
Alternatives for 416.PMT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08