Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.060 |
| 5+ | €84.260 |
| 10+ | €82.570 |
Price for:Each
Minimum: 1
Multiple: 1
€96.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 416.E is an ESD Tip Cutter feature designed as per NF ISO 9654, ISO 9654, DIN ISO 9654 and ASME B107.500 standards.
- Compact noses for difficult access
- Protection of electronic components from risks of electrostatic discharge (ESD)
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Fine Tip
Cut Type
Diagonal
Cutting Edge Hardness
-
Overall Length
110mm
Cutting Capacity Max
0.1mm
Product Range
-
Technical Docs (1)
Alternatives for 416.E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076