Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.980 |
| 5+ | €64.020 |
| 10+ | €62.740 |
Price for:Each
Minimum: 1
Multiple: 1
€72.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No405.MT
Order Code3521485
Technical Datasheet
Cutter TypeBullet Nose
Overall Length110mm
Cut Type-
Cutting Capacity Max0.3mm
Cutting Edge Hardness-
Product Range-
Product Overview
The 405.MT is a MICRO-TECH® Compact Cutter combine cutting performance with handling thanks to their new slim diagonal shape. The pliers allow to cut piano wire up to 0.4mm.
- Fall prevention models avoid wire ejection
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Bullet Nose
Cut Type
-
Cutting Edge Hardness
-
Overall Length
110mm
Cutting Capacity Max
0.3mm
Product Range
-
Technical Docs (1)
Alternatives for 405.MT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14