Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No192A.16VE
Order Code3873595
Product Range192A.VE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.630 |
| 3+ | €46.820 |
Price for:Each
Minimum: 1
Multiple: 1
€49.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No192A.16VE
Order Code3873595
Product Range192A.VE Series
Technical Datasheet
Cutter TypeDiagonal
Overall Length160mm
Cut Type-
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range192A.VE Series
Technical Specifications
Cutter Type
Diagonal
Cut Type
-
Cutting Edge Hardness
-
Overall Length
160mm
Cutting Capacity Max
2mm
Product Range
192A.VE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3