Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No187A.16G
Order Code3649893
Technical Datasheet
Plier StyleCombination
Jaw Opening Max1.8mm
Overall Length165mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Plier Style
Combination
Overall Length
165mm
SVHC
No SVHC (17-Jan-2022)
Jaw Opening Max
1.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183