Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No453-00194C
Order Code4803881
Product RangeSona IF513 Series
Technical Datasheet
250 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.480 |
| 5+ | €12.340 |
| 10+ | €12.190 |
| 50+ | €12.050 |
| 100+ | €11.900 |
| 250+ | €11.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00194C
Order Code4803881
Product RangeSona IF513 Series
Technical Datasheet
Frequency RF6GHz
Module InterfaceHCI, I2S, PCM, SDIO, UART
Module ApplicationsWireless Connectivity
Product RangeSona IF513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency RF
6GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (25-Jun-2025)
Module Interface
HCI, I2S, PCM, SDIO, UART
Product Range
Sona IF513 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001