Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No450-00040-K1
Order Code4803888
Product RangeRS26x Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €55.790 | 
| 5+ | €54.230 | 
| 10+ | €50.700 | 
Price for:Each
Minimum: 1
Multiple: 1
€55.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No450-00040-K1
Order Code4803888
Product RangeRS26x Series
Technical Datasheet
Analogue Outputs-
Process Temperature Range-40°C to +125°C
Pipe Diameter-
Pipe Type-
Accuracy with Fluid-
Input Voltage-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRS26x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Analogue Outputs
-
Pipe Diameter
-
Accuracy with Fluid
-
Operating Temperature Min
-40°C
Product Range
RS26x Series
Process Temperature Range
-40°C to +125°C
Pipe Type
-
Input Voltage
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001