Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH30
Order Code3403873
Also Known AsGTIN UPC EAN: 793950440315
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH30
Order Code3403873
Also Known AsGTIN UPC EAN: 793950440315
Technical Datasheet
Humidity Range1% to 99% Relative Humidity
Accuracy4%
Resolution (°C)1°C
External Height94mm
External Width23mm
External Depth94mm
Product Range-
SVHCTo Be Advised
Product Overview
Extech’s attractive Humidity Alert monitors temperature, humidity, and dew point, alerting users to mould hazard conditions with an audible alarm and bright red LED indicator when humidity exceeds preset values.
- Ideal for laboratories, R&D, clean rooms, bio-pharmaceutical manufacturing and museum storage
- Also suitable for document archive facilities & commercial retail & residential sites prone to mould
- Large, easy-to-read triple LCD displays % relative humidity, temperature & dew point
- Max/Min with reset
- Beeper sounds and bright LED flashes when humidity level exceeds user preset (50, 60, or 65 %RH)
- Switchable °C or °F unit
- Desktop stand can be removed for wall mount use
- Complete with stand and 2x AA batteries
- Humidity: 1 to 99% RH
- Temperature: -10°C to 50°C (14 to 122°F)
- Basic accuracy: 4% RH, ±1°C/1.8°F
- Dimensions(WxHxD): 94x94x23mm
- Weight: 136g
Technical Specifications
Humidity Range
1% to 99% Relative Humidity
Resolution (°C)
1°C
External Width
23mm
Product Range
-
Accuracy
4%
External Height
94mm
External Depth
94mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235