Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR300UV
Order Code3409763
Also Known AsGTIN UPC EAN: 793950423301
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR300UV
Order Code3409763
Also Known AsGTIN UPC EAN: 793950423301
Technical Datasheet
Temperature Measuring Range-30°C to +500°C
Accuracy1.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Professional 4-in-1 function thermometer
- Performs non-contact IR temperature readings
- Offers UV leak detection with 5 UV/ blue LEDs
- Coaxial laser displays circular representation of target area
- Programmable audio and visual high/ low alarms
- Displays high, low, average and differential readings
- Built-in flashlight with 5 white LEDs
- Automatic data hold on trigger release
- Auto power-off function
- Power: 3x AA batteries (included)
Technical Specifications
Temperature Measuring Range
-30°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1.5%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate