Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX210
Order Code3390456
Also Known AsGTIN UPC EAN: 793950392102
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX210
Order Code3390456
Also Known AsGTIN UPC EAN: 793950392102
Technical Datasheet
DMM Response TypeAverage
Display Count2000
Manufacturer Warranty1 Year
Product Range-
Product Overview
The EX210 rugged digital multimeter with built in infrared thermometer to quickly identify overheating motors or locate hot spots on electrical panels and HVAC vents without contact.
- IR Thermometers with laser pointer
- Autoranging
- Low current capability
- Input fuse protection
- Auto power off and data hold
- Continuity and Diode test
- Supplied with test leads & battery
- 2000 Count
- 4:1 distance to target ratio
- Maximum hold
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Resistance, Temperature
Display Count
2000
Product Range
-
DMM Response Type
Average
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26