Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDV25
Order Code2688642
Also Known AsGTIN UPC EAN: 0793950402252
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.770 |
Price for:Each
Minimum: 1
Multiple: 1
€18.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDV25
Order Code2688642
Also Known AsGTIN UPC EAN: 0793950402252
Technical Datasheet
Voltage Measuring Range AC24V to 1kV
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The DV25 from Extech Instruments is a dual range AC voltage detector with flashlight. It is a pocket size non-contact voltage detector with two selectable ranges that combines two models into one. Low range measures down to 24V and the high range measures up to 1000V. Audible and visual indication, rugged double moulded housing and a bright built-in LED flashlight.
- Non-contact detection of AC Voltage in 2 ranges of 24 to 1000VAC, 100 to 1000VAC
- CAT IV 1000V safety rating
- For use on 50/60Hz circuits
- Tip fits into outlets or against wire insulation testing
- Dimension is 6.25" x 1" (159mm x 25mm) and weight is 1.48oz (42g)
- Rugged double moulded housing
- Tip fits into outlets or against wire insulation testing
- CAT IV 600V
- Supplied with two AAA batteries
- Dimensions: 159x25mm
- Weight: 42g
Applications
Test & Measurement
Contents
DV25 CAT IV AC voltage detector + flashlight, 2 x AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
24V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Alternatives for DV25
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11