Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP4301-1F
Order Code2185477
Product RangeP4301 Series
Technical Datasheet
150 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €269.010 |
5+ | €241.170 |
10+ | €221.780 |
25+ | €203.230 |
50+ | €189.740 |
100+ | €181.300 |
250+ | €172.030 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€269.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP4301-1F
Order Code2185477
Product RangeP4301 Series
Technical Datasheet
Connector TypeTest Point
Connector TypeTest Point
Centreline Spacing7.62mm
Connector Tip StyleFlat
Current Rating50A
Spring Force Initial16oz
Spring Force Working Travel25.7oz
Product RangeP4301 Series
Technical Specifications
Connector Type
Test Point
Centreline Spacing
7.62mm
Current Rating
50A
Spring Force Working Travel
25.7oz
Connector Type
Test Point
Connector Tip Style
Flat
Spring Force Initial
16oz
Product Range
P4301 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164