Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP3158G-3C1S
Order Code1422522
Product RangeP3158 Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.980 |
| 10+ | €31.360 |
| 25+ | €28.840 |
| 50+ | €26.420 |
| 100+ | €24.670 |
| 250+ | €23.020 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€34.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP3158G-3C1S
Order Code1422522
Product RangeP3158 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Connector TypeSpring Loaded Probe
Centreline Spacing2.54mm
Connector Tip StylePoint
Current Rating8A
Spring Force Initial2.7oz
Spring Force Working Travel6.9oz
Product RangeP3158 Series
Technical Specifications
Connector Type
Spring Loaded Probe
Centreline Spacing
2.54mm
Current Rating
8A
Spring Force Working Travel
6.9oz
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Spring Force Initial
2.7oz
Product Range
P3158 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536