Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoA-S-R
Order Code1364947
Product RangeA-S Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoA-S-R
Order Code1364947
Product RangeA-S Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing1.27mm
Connector Tip StyleRadius
Current Rating2A
Overall Length5.84mm
Spring Force Initial0.7oz
Spring Force Working Travel0
Product RangeA-S Series
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Overall Length
5.84mm
Spring Force Working Travel
0
SVHC
No SVHC (07-Jul-2017)
Centreline Spacing
1.27mm
Current Rating
2A
Spring Force Initial
0.7oz
Product Range
A-S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701