Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBUILD
Manufacturer Part NoGIANTWIPE.
Order Code4266591
Product RangeSika - Wonder Wipes
Also Known AsGTIN UPC EAN: 5029347604172
85 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €12.990 |
5+ | €11.870 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€12.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERBUILD
Manufacturer Part NoGIANTWIPE.
Order Code4266591
Product RangeSika - Wonder Wipes
Also Known AsGTIN UPC EAN: 5029347604172
Wipe Material-
Wipe Width-
Wipe Length-
Product RangeSika - Wonder Wipes
SVHCTo Be Advised
Alternatives for GIANTWIPE.
1 Product Found
Product Overview
Multi-Use Wonder Wipes have become the first-choice wipe of the nation’s builders and tradesmen. Specially formulated to clean hands, tools and surfaces from wet and semi-cured paint, sealant, adhesive, bitumen, expanding foam, oil, grease and even silicone. Particularly useful when there is no water on site.
- Wonder Wipes have become the first choice wipe of the nation's builders and tradesmen
- Cleans up paint, sealant, adhesive, bitumen, expanding foam, oil, grease and even silicone
- Use on hands, tools and surfaces
- Particularly useful when there is no water on site
- Resistant to MRSA, Salmonella, Listeria & E.Coli
Technical Specifications
Wipe Material
-
Wipe Length
-
SVHC
To Be Advised
Wipe Width
-
Product Range
Sika - Wonder Wipes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48