Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVATRON
Manufacturer Part NoRX2009
Order Code3376951
Product RangeEvatron RX20xx
Your Part Number
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.34 |
Price for:Each
Minimum: 1
Multiple: 1
€5.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVATRON
Manufacturer Part NoRX2009
Order Code3376951
Product RangeEvatron RX20xx
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric64mm
External Depth - Metric43mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.52"
External Depth - Imperial1.69"
Product RangeEvatron RX20xx
SVHCTo Be Advised
Product Overview
- Multipurpose enclosure
- Suitable for housing small components, PCBs or projects
- Screw together fixing
- Smooth interior
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
26mm
External Depth - Metric
43mm
Body Colour
Black
External Height - Imperial
1.02"
External Depth - Imperial
1.69"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
Evatron RX20xx
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03