Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No7.3728MHZ HC49-4H/30/50/-40+85/18PF/ATF
Order Code1640866
Product RangeHC49
Technical Datasheet
592 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.508 |
5+ | €0.448 |
10+ | €0.435 |
25+ | €0.422 |
50+ | €0.398 |
200+ | €0.376 |
1000+ | €0.355 |
Price for:Each
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No7.3728MHZ HC49-4H/30/50/-40+85/18PF/ATF
Order Code1640866
Product RangeHC49
Technical Datasheet
Frequency Nom7.3728MHz
Crystal CaseThrough Hole, 10.77mm x 4.34mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHC49
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 7.3728MHZ HC49/4H/30/50/40/18PF/ATF is a 10.77 x 4.34mm 30 and 50ppm through-hole low-profile Crystal Unit uses AT-cut strip crystal with hermetically sealed can. The HC49-4H series crystal resistance-weld hermetic seal crystal holder.
- Fundamental oscillation mode
- 60Ω Maximum equivalent series resistance
- 500µW Maximum drive level
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
7.3728MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Through Hole, 10.77mm x 4.34mm
Load Capacitance
18pF
Product Range
HC49
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 7.3728MHZ HC49-4H/30/50/-40+85/18PF/ATF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015