Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No50.000MHZ XO53050UITA
Order Code1640969
Product RangeXO53
Technical Datasheet
1,141 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.080 |
50+ | €1.850 |
100+ | €1.780 |
250+ | €1.740 |
500+ | €1.640 |
1000+ | €1.540 |
5000+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No50.000MHZ XO53050UITA
Order Code1640969
Product RangeXO53
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeXO53
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / LSTTL
Product Overview
The 50.000MHZ XO53050UITA is a 5 x 3.2mm 3.3V 50ppm surface-mount micro miniature Clock Oscillator with tri-state function. The XO53 series oscillator meets MIL-STD-202F standards for shock and vibration. LSTTL/HCMOS output logic, 10 LSTTL loads TTL and 15pF CMOS output load.
- 15mA Maximum current consumption
- 10ns Maximum rise or fall time
- 10ms Maximum start-up time
- 10ps Typical phase jitter RMS
Applications
Clock & Timing
Technical Specifications
Frequency Nom
50MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
XO53
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / LSTTL
Technical Docs (1)
Alternatives for 50.000MHZ XO53050UITA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181