Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No3.6864MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640885
Product Range49USMX
Technical Datasheet
776 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.508 |
50+ | €0.448 |
250+ | €0.435 |
500+ | €0.422 |
1500+ | €0.398 |
3000+ | €0.376 |
15000+ | €0.355 |
Price for:Each
Minimum: 5
Multiple: 5
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No3.6864MHZ 49USMX/30/50/-40+85/18PF/ATF
Order Code1640885
Product Range49USMX
Technical Datasheet
Frequency Nom3.6864MHz
Crystal CaseSMD, 12.4mm x 4.5mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range49USMX
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3.6864MHZ 49USMX/30/50/40/18PF/ATF is a 12.4 x 4.5mm 30 and 50ppm surface-mount standard and low profile Crystal with hermetic seal, resistance weld holder. The 49USMX series crystal able to be produced to close tolerances when required.
- Fundamental operation mode
- 120Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 500µW Maximum drive level
Applications
Clock & Timing
Technical Specifications
Frequency Nom
3.6864MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 12.4mm x 4.5mm
Load Capacitance
18pF
Product Range
49USMX
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 3.6864MHZ 49USMX/30/50/-40+85/18PF/ATF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002