Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROQUARTZ
Manufacturer Part No10.000MHZ MQ/30/30/40/12PF
Order Code1640911
Product RangeMQ
Technical Datasheet
145 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
10+ | €1.230 |
25+ | €1.220 |
50+ | €1.210 |
100+ | €1.150 |
500+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No10.000MHZ MQ/30/30/40/12PF
Order Code1640911
Product RangeMQ
Technical Datasheet
Frequency Nom10MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeMQ
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MQ series miniature surface-mount Crystal Oscillator produced using a ceramic substrate and fitted with a hermetically-sealed metal lid. The crystal is well-suited to mass-market electronic applications and may also be produced to close tolerances making this crystal a good choice for applications requiring low mass and tight tolerances. There are two package variants 4 pad and two-pad.
- Gold-plated ceramic base with metal seam-welded lid
- To minimize EMI the whole crystal may be grounded
- Tight tolerance of ±10pppm for telecommunications use
- High shock and vibration resistance
- Ideal for PDAs, GPS, PCMCIA and hand-held equipment
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Frequency Nom
10MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
12pF
Product Range
MQ
Operating Temperature Max
90°C
Technical Docs (1)
Alternatives for 10.000MHZ MQ/30/30/40/12PF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035