Print Page
SF-04-100-S
Heat Pipe, Heat Pipe, Copper, Round, 24 W, Copper, 100 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoSF-04-100-S
Order Code2466925
Product RangeSPREADFAST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.040 |
5+ | €9.710 |
10+ | €9.120 |
20+ | €7.530 |
50+ | €7.000 |
Price for:Each
Minimum: 1
Multiple: 1
€12.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoSF-04-100-S
Order Code2466925
Product RangeSPREADFAST
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate24W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric4mm
Product RangeSPREADFAST
Product Overview
The SF-04-100-S is a Heat Pipe made of copper C1020 with sintered wick.
- De-ionised water working fluid
- 71W Maximum heat transfer
Applications
HVAC, Thermal Management
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
4mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
24W
External Length - Metric
100mm
External Thickness - Metric
-
Product Range
SPREADFAST
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014