Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoPB526219
Order Code3374522
Product RangeEuropa PB Adaptable Boxes
Technical Datasheet
61 In Stock
35 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.780 |
Price for:Each
Minimum: 1
Multiple: 1
€19.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoPB526219
Order Code3374522
Product RangeEuropa PB Adaptable Boxes
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric260mm
External Width - Metric210mm
External Depth - Metric95mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial10.24"
External Width - Imperial8.27"
External Depth - Imperial3.74"
Product RangeEuropa PB Adaptable Boxes
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Insulated adaptable enclosure
- Meets IK10 rating
- Features quick turn screws and hinged lid
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
260mm
External Depth - Metric
95mm
Body Colour
Grey
External Height - Imperial
10.24"
External Depth - Imperial
3.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
210mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
8.27"
Product Range
Europa PB Adaptable Boxes
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.628