Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.790 |
| 5+ | €5.580 |
| 10+ | €5.310 |
| 25+ | €5.050 |
Price for:Each
Minimum: 1
Multiple: 1
€5.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Rear mount for door interlock and enclosed switch-disconnectors
- 20A to 63A
- Volt free contacts rated at AC-15: 6A 230V / 4A 415V, IEC/EN: 16A 500V
- 1 N/O Contact is Early Break / Late Make + 1 N/C Contact
- Maximum terminal capacity: 1.5mm²
- Dimensions: 60x41x18mm
Technical Specifications
Switch Terminals
Screw
Contact Current Max
16A
For Use With
Door Interlock and Enclosed Switch-Disconnectors
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046