Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €19.650 |
5+ | €18.950 |
10+ | €18.010 |
25+ | €17.150 |
Price for:Each
Minimum: 1
Multiple: 1
€19.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoLB323PSN
Order Code3762817
Technical Datasheet
Contact Voltage AC Max690V
Contact Current AC Max32A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Enclosed switch disconnector
- 3 pole, 3 pole + switched neutral and 4 pole switch disconnectors
- IP65 rated
- Enclosure glow wire flammability rating 960°C in accordance to EN 60695-2-10
Technical Specifications
Contact Voltage AC Max
690V
Product Range
-
Contact Current AC Max
32A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.496