Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoLB1254P
Order Code3531590
Also Known AsGTIN UPC EAN: 5051259142794
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €92.230 |
5+ | €88.980 |
10+ | €84.540 |
25+ | €80.510 |
Price for:Each
Minimum: 1
Multiple: 1
€92.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoLB1254P
Order Code3531590
Also Known AsGTIN UPC EAN: 5051259142794
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max690V
Contact Current AC Max125A
Approvals / Standards-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This rotary isolator is enclosed in a robust flame retardant material case with plenty of space inside the enclosure for ease of installation.
- EN 60947 compliant
- IP65 rated
- 25mm knockouts
- Interlocking lid - removal in OFF position only
- Padlockable handles
- Easy access and switch removal
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
125A
Product Range
-
Contact Voltage AC Max
690V
Approvals / Standards
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2