Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No081.57.436
Order Code2494537
Product Range081 5x.xxx SEMS Series
Technical Datasheet
1,827 In Stock
11,100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.122 |
50+ | €0.114 |
100+ | €0.107 |
Price for:Each
Minimum: 10
Multiple: 10
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No081.57.436
Order Code2494537
Product Range081 5x.xxx SEMS Series
Technical Datasheet
Thread Size - MetricM4
Thread Size - Imperial-
Screw Length8mm
Fastener MaterialSteel 4.8
Fastener PlatingZinc
Screw Head StylePan Head Phillips
Product Range081 5x.xxx SEMS Series
Product Overview
The 81.57.436 is a M4 x 8mm pan head cross recess Phillips Machine Screw with flat + spring washer, made of zinc (clear chromate blue) steel.
- Pan head design offers a broad bearing surface for a neat finish
- Torx drive provides superior torque control and reduced risk of cam-out
- Made from durable high-tensile steel (grade 8.8) for strength under load
- Zinc-plated finish enhances corrosion resistance
- Ideal for electronics, machinery, and metal fabrication applications
Applications
Industrial
Technical Specifications
Thread Size - Metric
M4
Screw Length
8mm
Fastener Plating
Zinc
Product Range
081 5x.xxx SEMS Series
Thread Size - Imperial
-
Fastener Material
Steel 4.8
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001988