Print Page
Image is for illustrative purposes only. Please refer to product description.
229 In Stock
2,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.103 |
50+ | €0.097 |
100+ | €0.091 |
Price for:Each
Minimum: 10
Multiple: 10
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Ettinger Pan Head Steel Machine Screws are expertly designed for dependable fastening across a wide range of applications. Made from durable steel. Ensuring easy installation with enhanced torque control. The pan head design allows for a secure grip without the need for countersinking, making these screws ideal for electronics, automotive, and general-purpose use.
- Steel Construction: Durable and strong, designed to withstand demanding use
- Versatile Application: Pan head allows for use in a variety of materials, ideal for both countersunk and flush installations
Technical Specifications
Thread Size - Metric
M3
Screw Length
10mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel 4.8
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101