Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
3,800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.114 |
50+ | €0.107 |
100+ | €0.101 |
Price for:Each
Minimum: 10
Multiple: 10
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 81.55.246 is a M2.5 x 10mm pan head Torx Machine Screw with flat + spring lock washer, made of zinc (clear chromate blue) steel 8.8.
- Pan head design offers a broad bearing surface for a neat finish
- Torx drive provides superior torque control and reduced risk of cam-out
- Made from durable high-tensile steel (grade 8.8) for strength under load
- Zinc-plated finish enhances corrosion resistance
- Ideal for electronics, machinery, and metal fabrication applications
Applications
Industrial
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
10mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel 8.8
Screw Head Style
Pan Head Torx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65