Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.410 |
| 50+ | €0.386 |
| 100+ | €0.364 |
Price for:Each
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.84.106
Order Code1467009
Technical Datasheet
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height10mm
External Width4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 06.84.106 is a M4 screw threaded black female snap-in hex PCB Support made of polyamide 6.6.
- Snap-in/female screw thread M4 model
- 4mm PCB hole diameter
- 4.2mm Chassis hole diameter
- 1.6mm Board thickness
- UL94 HB Flammability rating
Applications
Industrial
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
10mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247