Print Page
Image is for illustrative purposes only. Please refer to product description.
427 In Stock
900 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.479 | 
| 50+ | €0.451 | 
| 100+ | €0.426 | 
Price for:Each
Minimum: 10
Multiple: 10
€4.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No006.75.056
Order Code2494555
Technical Datasheet
PCB Support TypeSnap-In Rivet Lock
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height5mm
External Width4.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 06.75.056 is a snap-in PCB Support made of natural colour nylon 6.6.
- Both-sided catching model
- 2.5mm PCB hole and chassis hole diameter
- 1.6mm Board thickness
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
PCB Support Type
Snap-In Rivet Lock
Height
5mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12