Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.358 |
| 50+ | €0.324 |
| 100+ | €0.292 |
Price for:Each
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No0055 0052 000 03
Order Code1336177
Technical Datasheet
Plug MaterialPE (Polyethylene)
External Diameter11mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 055 0052 000 03 is a natural Blind-hole Cap Plug made of low density polyethylene (LDPE). It is suitable for use with the cable mounting and PCB support.
- Fit in thread M6
Applications
Industrial
Technical Specifications
Plug Material
PE (Polyethylene)
Product Range
-
External Diameter
11mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017