Print Page
Image is for illustrative purposes only. Please refer to product description.
9,102 In Stock
8,700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.328 |
50+ | €0.308 |
100+ | €0.289 |
Price for:Each
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.03.123
Order Code1466772
Technical Datasheet
Body Length12mm
Overall Length12mm
External Width5.5mm
Product Overview
The 05.03 series spacers from Ettinger are hexagonal metric female spacers. These spacers are used in any electronic equipments or PCB boards for isolation while mounting on panel.
- Spacer suited for M3 screws
- Base material is brass and nickel plated finish
- Thread size is M3 with standard length of 12mm
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Body Length
12mm
External Width
5.5mm
Overall Length
12mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002