Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.01.103
Order Code2494574
Product Range05.01 Series
Technical Datasheet
5,908 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.306 |
| 50+ | €0.286 |
| 100+ | €0.270 |
Price for:Each
Minimum: 10
Multiple: 10
€3.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.01.103
Order Code2494574
Product Range05.01 Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length10mm
External Width4mm
Product Range05.01 Series
SVHCLead (21-Jan-2025)
Product Overview
The 05.01.103 is a full-length threaded M2 female to female Hex Standoff made of brass with nickel plated finish.
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
10mm
External Width
4mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M2
Standoff Type
Hex Female
Overall Length
10mm
Product Range
05.01 Series
Technical Docs (1)
Alternatives for 005.01.103
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998