Print Page
Image is for illustrative purposes only. Please refer to product description.
59,834 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.074 |
| 50+ | €0.069 |
| 100+ | €0.065 |
Price for:Each
Minimum: 10
Multiple: 10
€0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 01.55.331 is a M3 x 8mm flat/countersunk head Torx Machine Screw made of zinc (clear chromate blue) steel 8.8.
- Pan head design offers a broad bearing surface for a neat finish
- Torx drive provides superior torque control and reduced risk of cam-out
- Made from durable high-tensile steel (grade 8.8) for strength under load
- Zinc-plated finish enhances corrosion resistance
- Ideal for electronics, machinery, and metal fabrication applications
Applications
Industrial
Technical Specifications
Thread Size - Metric
M3
Screw Length
8mm
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel 8.8
Screw Head Style
Flat / Countersunk Head Torx
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445