Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No4130-G211-K4M1 35A
Order Code8567158
Product Range4130 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETA
Manufacturer Part No4130-G211-K4M1 35A
Order Code8567158
Product Range4130 Series
Technical Datasheet
Product Range4130 Series
Current Rating35A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
Product Overview
The 4130 series single-pole high performance thermal Circuit Breaker with push-to-reset, tease-free and trip-free snap action mechanism (R-type to CBE to EN 60934). It is designed for thread-neck panel mounting and for applications with a high fault current switching requirement. It is suitable for use with transformers, solenoids, battery chargers, appliances, machinery and extra low voltage systems.
- <gt/>100MΩ at 500VDC Insulation resistance
- IP40/IP00 Protection rating
- -30 to 60°C Ambient temperature range
Applications
Motor Drive & Control, Power Management, Consumer Electronics, Industrial
Technical Specifications
Product Range
4130 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
Current Rating
35A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055