Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.250 |
5+ | €31.590 |
10+ | €29.070 |
20+ | €28.490 |
Product Information
Product Overview
3120-N32F-H7T1-SGRD-2.5A is a 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermobimetal. This type is ideally suited for overload protection of motors, pumps, transformers, and cables. After tripping, it can reliably, easily, and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. Functional extension options with add-on modules for low voltage release, auxiliary contact function, remote trip or fast magnetic trip. Typical application includes medical and laboratory equipment, apparatus and machine construction, professional tools, household and garden appliances, office machines, audio equipment, machine tools, household, hobby, and garden equipment, industrial equipment control, and medical technology.
- Snap-in, mounting cut-out 50.5 x 21.5mm mounting method, 2pole switching, 2pole thermally protected
- With power-on protection style
- Thermal trip cure, thermal trip cure, two push buttons actuator
- Green/red without illumination colour of push button/illumination, current rating is 2.5A
- Double pole thermal circuit breaker/switch combination
- Expandable functionality through appliance inlet module
- Suitable for use in medical equipment according to IEC/EN 60601
- Reduced mounting and wiring time, space saving design
- Reduced disposition and storage costs, increased overall reliability
- Ambient temperature range from -30 to 60°C
Technical Specifications
3120-N Series
2 Pole
240V
No SVHC (17-Jan-2022)
2.5A
50V
Snap In
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate