Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMB-1A-RT
Order Code3823723
Product RangeUMB Series
196 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.640 |
10+ | €3.030 |
25+ | €2.950 |
50+ | €2.850 |
100+ | €2.780 |
250+ | €2.720 |
Price for:Each
Minimum: 1
Multiple: 1
€3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoUMB-1A-RT
Order Code3823723
Product RangeUMB Series
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter20mm
Cable Clamp / Clip MaterialNeoprene Rubber
Cable Clamp / Clip ColourBlack
External Length39.8mm
External Width29.97mm
Height-
Product RangeUMB Series
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
Neoprene Rubber
External Length
39.8mm
Height
-
Internal Diameter
20mm
Cable Clamp / Clip Colour
Black
External Width
29.97mm
Product Range
UMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917